Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA61/62, 3VA52

Subtotal (1 unit)*

$768.90

(exc. GST)

$845.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$768.90

*price indicative

RS Stock No.:
275-940
Mfr. Part No.:
3VA9277-0PK55
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Operator Panel

Accessory Type

Rotary Handle Kit

For Use With

3VA61/62, 3VA52

Series

3VA

Standards/Approvals

IEC, EAC, CE, UL, UKCA, RoHS, RCM, LRS

COO (Country of Origin):
DE
The Siemens Side Wall Mounted Rotary Operator is an essential component for emergency off functionality, ensuring safety and dependable operation in varied environments. Designed for robustness, the operator features a sleek, space efficient design while adhering to high standards of protection against environmental factors. Built for reliability, it offers an IP65 protection class, making it suitable for diverse operational settings, including industrial spaces. The mounting bracket accessory included with the operator enhances its versatility, allowing for easy incorporation into existing setups. Perfectly suited for both performance and safety, this model is an ideal choice for users seeking a reliable emergency control solution.

Engineered with a robust mechanical design for enhanced durability

Offers excellent protection ratings to ensure operational safety

Versatile installation options enhance user adaptability

Incorporates reliable components for trustworthiness in critical applications

A compact structure that facilitates easy integration into various environments

Meets stringent quality certifications for user peace of mind

Each
$854.24
Each
$675.42
Each
$438.59
Each
$552.80

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy