Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA51

Subtotal (1 unit)*

$854.24

(exc. GST)

$939.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$854.24

*price indicative

RS Stock No.:
274-013
Mfr. Part No.:
3VA9137-0PK57
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Rotary Handle Kit

Product Type

Operator Panel

For Use With

3VA51

Series

3VA

Standards/Approvals

CE, EAC, RoHS, UKCA

COO (Country of Origin):
DE
The Siemens Side Wall Mounted Rotary Operator designed for emergency stop applications combines safety with robust performance. Engineered to meet IEC IP65 standards, it ensures a dependable operation even in challenging environments. This state of the art device features a height of 70 mm, maintaining a compact form factor while delivering impressive functionality. Its mounting bracket provides easy installation, allowing for flexible mounting options tailored to various industrial settings. With a degree of protection rated at NEMA 1, 3R, and 12, this product excels in providing reliable performance in diverse conditions, ensuring that users can respond swiftly and safely in emergencies.

Designed for side wall mounting, providing versatile installation options

Features a robust emergency stop function for enhanced safety

Constructed to endure in harsh environments with an IP65 rating

Includes a mounting bracket for straightforward installation

Compatible with a range of accessories for tailored applications

Supports reliable operation across various industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy