Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA51

Subtotal (1 unit)*

$644.29

(exc. GST)

$708.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$644.29

*price indicative

RS Stock No.:
275-943
Mfr. Part No.:
3VA9137-0PK17
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Operator Panel

Accessory Type

Rotary Handle Kit

For Use With

3VA51

Series

3VA

Standards/Approvals

UKCA, RoHS, EAC, CE

COO (Country of Origin):
DE
The Siemens side wall mounted rotary operator is designed specifically for emergency off applications, ensuring optimal safety and reliability in critical environments. With an impressive degree of protection rated at IP65, this product effortlessly withstands harsh conditions, making it suitable for diverse applications in industrial settings. Its compact 70 mm height ensures a seamless fit within any installation space, while its versatility allows for compatibility with various accessories. This operator not only meets the stringent requirements set by NEMA ratings 1, 3R, and 12 but also adheres to marine and shipping standards, ensuring it is primed for global use. Trust in this dependable solution to enhance your operational efficiency and safeguard your systems.

Offers a robust design suitable for diverse industrial applications

Features high ingress protection to safeguard against dust and water

Incorporates mechanical design elements that facilitate easy installation

Supports a variety of accessories for customisation to specific needs

Achieves compliance with various international safety and environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy