Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA52, 3VA61/62
- RS Stock No.:
- 275-938
- Mfr. Part No.:
- 3VA9277-0PK17
- Brand:
- Siemens
Subtotal (1 unit)*
$692.13
(exc. GST)
$761.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $692.13 |
*price indicative
- RS Stock No.:
- 275-938
- Mfr. Part No.:
- 3VA9277-0PK17
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Rotary Handle Kit | |
| Product Type | Operator Panel | |
| For Use With | 3VA52, 3VA61/62 | |
| Series | 3VA | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Rotary Handle Kit | ||
Product Type Operator Panel | ||
For Use With 3VA52, 3VA61/62 | ||
Series 3VA | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
- COO (Country of Origin):
- DE
The Siemens side wall mounted rotary operator is specifically designed for emergency off applications and meets the rigorous standards of IEC IP65. Combining robust protection with functional elegance, it ensures reliable operation even in challenging environments. With a focus on safety and effectiveness, this product is an essential accessory for compatible models, providing a comprehensive solution for various operational needs. A testament to Siemens' commitment to innovation, this product pairs practicality with certainty, delivering peace of mind in critical scenarios.
Designed for optimal functionality in emergency off situations
Compact size facilitates easy installation and integration
Offers superior protection with a degree of NEMA ratings
High quality build ensures dependable performance over time
Tailored for both industrial and marine applications
Related links
- Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA52, 3VA61/62
- Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA61/62, 3VA52
- Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA51
- Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA12
- Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA10/11
- Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA20/21 22
- Siemens Rotary Handle Kit SENTRON Series Operator Panel for Use with 3VA51
- Siemens Rotary Handle Kit SENTRON Series Operator Panel for Use with 3VA20/21 22
