Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA61/62, 3VA52

Subtotal (1 unit)*

$675.42

(exc. GST)

$742.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$675.42

*price indicative

RS Stock No.:
275-745
Mfr. Part No.:
3VA9277-0PK51
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Rotary Handle Kit

Product Type

Operator Panel

For Use With

3VA61/62, 3VA52

Series

3VA

Standards/Approvals

UKCA, CE, RoHS, EAC

COO (Country of Origin):
DE
The Siemens Side Wall Mounted Rotary Operator is a pinnacle of industrial design and functionality. Tailored to meet demanding tasks, this product harmonises quality and performance through its robust construction and high level of protection. Designed under stringent IEC compliance, it guarantees reliable operation even in challenging environments. With an IP65 rating, it ensures a seal against dust and water ingress, making it ideal for diverse applications. Moreover, the inclusion of a mounting bracket enhances its versatility, allowing for seamless integration into existing systems. Tailored specifically for use with complementary models, this accessory enhances operational flexibility while maintaining superior build quality.

Robust design suited for industrial applications

High level of protection, safeguarding against dust and water

Compatible with various models, offering increased versatility

Easy installation with included mounting bracket

Complies with stringent IEC standards, ensuring reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy