Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA20/21 22
- RS Stock No.:
- 275-937
- Mfr. Part No.:
- 3VA9267-0PK51
- Brand:
- Siemens
Subtotal (1 unit)*
$552.80
(exc. GST)
$608.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $552.80 |
*price indicative
- RS Stock No.:
- 275-937
- Mfr. Part No.:
- 3VA9267-0PK51
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Operator Panel | |
| Accessory Type | Rotary Handle Kit | |
| For Use With | 3VA20/21 22 | |
| Series | 3VA | |
| Standards/Approvals | UL, LRS, IEC, EAC, CE, RCM, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Operator Panel | ||
Accessory Type Rotary Handle Kit | ||
For Use With 3VA20/21 22 | ||
Series 3VA | ||
Standards/Approvals UL, LRS, IEC, EAC, CE, RCM, RoHS, UKCA | ||
- COO (Country of Origin):
- DE
The Siemens Side Wall Mounted Rotary Operator combines efficiency and reliability, designed to meet industrial standards. With an IP65 protection class, it ensures optimal performance in challenging environments. This operating mechanism is tailored for seamless integration with compatible models, offering users ease of use and maintenance. Its thoughtful design includes a mounting bracket, secured for stability and accessibility. The robust construction is complemented by certifications that advocate its suitability for marine and shipping applications, making it an ideal choice for various industrial needs.
Includes a mounting bracket for easy installation and secure fitting
Compatible with multiple models for expanded functionality
Certified for marine and shipping applications, ensuring reliability in critical environments
Compact height of 82 mm allows for installation in constrained areas
Supports robust mechanical design for durability and long service life
- RS Stock No. 0275742
- Mfr. Part No. 3VA9267-0PK57
Each
$795.94
- RS Stock No. 0274005
- Mfr. Part No. 3VA9267-0PK53
Each
$714.92
- RS Stock No. 0275975
- Mfr. Part No. 3VA9267-0PK55
Each
$635.96
- RS Stock No. 0274008
- Mfr. Part No. 3VA9277-0PK53
Each
$854.24
Related links
- Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA20/21 22
- Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA61/62, 3VA52
- Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA10/11
- Siemens Rotary Handle Kit SENTRON Series Operator Panel for Use with 3VA20/21 22
- Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA51
- Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA12
- Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA52, 3VA61/62
- Siemens Rotary Handle Kit SENTRON Series Operator Panel for Use with 3VA51












