Eaton Choke DX Series Motor Choke for Use with DA1
- RS Stock No.:
- 256-760
- Mfr. Part No.:
- 269511 DX-LN3-160
- Brand:
- Eaton
Subtotal (1 unit)*
$943.97
(exc. GST)
$1,038.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $943.97 |
*price indicative
- RS Stock No.:
- 256-760
- Mfr. Part No.:
- 269511 DX-LN3-160
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Choke | |
| Accessory Type | Choke | |
| For Use With | DA1 | |
| Series | DX | |
| Standards/Approvals | VDE 0570-2-20, CE, Certified for US & Canada, CSA C22.2 No. 14, EN 61800-3, IEC/EN 61558-2-20, IEC/EN 61800-5, RoHS, UL 508C, UL (E167225, XPTQ2/XPTQ8) | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Choke | ||
Accessory Type Choke | ||
For Use With DA1 | ||
Series DX | ||
Standards/Approvals VDE 0570-2-20, CE, Certified for US & Canada, CSA C22.2 No. 14, EN 61800-3, IEC/EN 61558-2-20, IEC/EN 61800-5, RoHS, UL 508C, UL (E167225, XPTQ2/XPTQ8) | ||
- COO (Country of Origin):
- HU
The Eaton mains choke is an essential component designed for three-phase systems operating at 550 V AC. Built to enhance the efficiency and reliability of variable frequency drives, this choke is capable of supporting ratings of up to 160 A, with an inductance of 0.11 mH. Its robust construction ensures optimal performance even in demanding environments, making it a reliable choice for professionals in the field. The product is suited for applications requiring stringent compliance with industry standards, offering peace of mind to users. With an impressive degree of protection, this accessory meets various environmental conditions, ensuring longevity and durability in operation. Ultimately, the DX-LN3-160 aims to provide an effective solution for those seeking to optimise their electrical systems whilst adhering to robust safety regulations.
High-quality construction ensures durability in challenging conditions
Optimised for three-phase applications within high voltage parameters
Streamlined integration with variable frequency drives enhances operational efficiency
Meets rigorous compliance and certification standards for safety and reliability
Designed to support effective heat dissipation, maximising performance longevity
Versatile installation options provide flexibility for various setups
Robust protection against electrical surges enhances system integrity
Compatible with diverse branch circuits, ensuring broad usability
- RS Stock No. 0256762
- Mfr. Part No. 269514 DX-LN3-300
Each
$1,439.12
- RS Stock No. 0258400
- Mfr. Part No. 269512 DX-LN3-200
Each
$1,173.28
- RS Stock No. 0259646
- Mfr. Part No. 269510 DX-LN3-120
Each
$744.33
- RS Stock No. 0258399
- Mfr. Part No. 269509 DX-LN3-100
Each
$659.87
Related links
- Eaton Choke DX Series Motor Choke for Use with DA1
- Eaton Choke DX Series Motor Choke for Use with DA1 DM1
- Eaton Choke DX Series Motor Choke for Use with DA1 DE1, DM1
- Eaton Choke DX Series Motor Choke for Use with DM1 DC1, DA1
- Eaton Choke DX Series Motor Choke for Use with DM1, DA1
- Eaton Choke DX Series Motor Choke for Use with DM1 DA1
- Eaton Choke DX Series Motor Choke for Use with DM1 DC1
- Eaton Choke DX Series Motor Choke for Use with DC1 DA1












