Recently searched

    TRICOFLEX Wall Mounted 10m Air Hose Reel, 8 Inner Diameter

    Subtotal (1 unit)**

    $309.83

    (exc. GST)

    $340.81

    (inc. GST)

    Add to Basket
    Select or type quantity
    6 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$309.83

    **price indicative

    RS Stock No.:
    230-9383
    Mfr. Part No.:
    2486 3460
    Brand:
    TRICOFLEX
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TRICOFLEX

    Hose Length

    10m

    Hose Inner Diameter

    8

    Hose Included

    Yes

    Operating Pressure

    40bar

    Mounting

    Wall Mounted

    Inlet Connection

    1/4 in BSP

    Related links