Igus Cable readycable Series Cable for Use with SIEMENS Drive
- RS Stock No.:
- 225-932
- Mfr. Part No.:
- 6FX8002-5CN64-1CA0 - MAT9861582 (20m)
- Brand:
- Igus
Subtotal (1 unit)*
$1,781.13
(exc. GST)
$1,959.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,781.13 |
*price indicative
- RS Stock No.:
- 225-932
- Mfr. Part No.:
- 6FX8002-5CN64-1CA0 - MAT9861582 (20m)
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With | SIEMENS Drive | |
| Series | readycable | |
| Standards/Approvals | REACH, PV 3.10.7, NFPA, DIN EN 50363-10-2, IEC 60332-1-2, EAC, CE, CSA, UL, UKCA, RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With SIEMENS Drive | ||
Series readycable | ||
Standards/Approvals REACH, PV 3.10.7, NFPA, DIN EN 50363-10-2, IEC 60332-1-2, EAC, CE, CSA, UL, UKCA, RoHS | ||
- COO (Country of Origin):
- GB
The Igus Power Cable features a PUR jacket and stranded conductors in an especially bend resistant design made of bare copper wires. It is hydrolysis and microbe resistant, notch resistant, and includes an overall shield. PVC free, it offers almost unlimited resistance to oil and is suitable for both indoor and outdoor applications. Designed for unsupported travel distances, it performs well in low temperature environments and is ideal for machine tools.
Halogen free
Silicone free
Flame retardant
Offshore
Coolant resistant
Related links
- Igus Cable readycable Series Cable for Use with SIEMENS Drive
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Cutting Mats
- IDC Tools
- Draw Wires & Fish Tapes
