Igus Cable readycable Series Cable for Use with BECKHOFF Drive

Subtotal (1 unit)*

$1,243.60

(exc. GST)

$1,367.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,243.60

*price indicative

RS Stock No.:
225-865
Mfr. Part No.:
ZK4500-8022-0200 - MAT9850308 (20m)
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Cable

Accessory Type

Cable

For Use With

BECKHOFF Drive

Series

readycable

Standards/Approvals

UKCA, CE, CSA, DIN EN 50363-10-2, EAC, UL, IEC 60332-1-2, NFPA, PV 3.10.7, REACH, RoHS

COO (Country of Origin):
GB
The Igus Hybrid Cable is tailored for Bosch Rexroth drive, designed for medium stress applications. Featuring a robust PUR outer jacket, it provides excellent resistance to oil and is suitable for both indoor and outdoor use, without direct sunlight. The cable supports unsupported travel distances and gliding applications of up to 10 meters. Its ideal for processing and machine tools, as well as low temperature applications, making it a versatile choice for medium duty environments.

Halogen free

Silicone free

Flame retardant

Offshore

Coolant resistant

Hydrolysis and microbe resistant

Notch resistant

Overall shield

PVC free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy