Festo Cable NEBC Series Cable for Use with Controllers,8065131

Subtotal (1 unit)*

$159.04

(exc. GST)

$174.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$159.04

*price indicative

RS Stock No.:
196-052
Mfr. Part No.:
NEBC-D8G4-ES-7.5-N-S-D8G4-ET
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Cable

Accessory Type

Cable

For Use With

Controllers

Series

NEBC

Standards/Approvals

UL E474609, RoHS-, EN 61076-2-114, cULus (OL)

Model Number

8065131

COO (Country of Origin):
PL

Festo NEBC Series Cable, 3A Current Rating, 7.5m Length - NEBC-D8G4-ES-7.5-N-S-D8G4-ET, Numeric Part Number: 8065131


This cable is specifically designed for connecting controllers in industrial automation systems, ensuring reliable connectivity to enhance performance across various electrical applications. With its robust construction, it is an appropriate choice for environments demanding high technical efficiency.

Features & Benefits


• Robust shielding to improve signal integrity

• Bend radius of ≥20mm for fixed installations

• Complies with relevant durability and reliability standards

Applications


• Connecting different types of controllers in automation setups

• Suitable for requiring consistent communication integrity

• Ideal for environments needing protection from dust and water

• Used in systems that require flexible connectivity solutions

What is the cable's maximum operating voltage and current rating?


The maximum operating voltage is 30V, and the current rating is 3A.

Is this cable suitable for outdoor use?


Yes, it has a protection rating of IP65/IP67, making it suitable for outdoor environments.

What type of mounting mechanism does it utilise?


The cable features a screw-type lock with a longitudinal knurl for secure connections.

What are the implications of the ambient temperature range for my system?


The cable operates in ambient temperatures from -20°C to 60°C, making it versatile for various settings.

  • RS Stock No. 0196054
  • Mfr. Part No. NEBC-D8W4-ES-15-N-S-D8W4-ET
Each
$247.41
  • RS Stock No. 0196049
  • Mfr. Part No. NEBC-D8G4-ES-0.5-N-S-D8G4-ET
Each
$65.35
  • RS Stock No. 0196058
  • Mfr. Part No. NEBC-D8W4-ES-7.5-N-S-D8W4-ET
Each
$169.66
  • RS Stock No. 0195398
  • Mfr. Part No. NEBC-D8W4-ES-5-N-S-D8W4-ET
Each
$137.80

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy