Festo Cable NEBC Series Cable for Use with Controllers,8065123
- RS Stock No.:
- 196-049
- Mfr. Part No.:
- NEBC-D8G4-ES-0.5-N-S-D8G4-ET
- Brand:
- Festo
Subtotal (1 unit)*
$65.35
(exc. GST)
$71.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.35 |
*price indicative
- RS Stock No.:
- 196-049
- Mfr. Part No.:
- NEBC-D8G4-ES-0.5-N-S-D8G4-ET
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | Controllers | |
| Series | NEBC | |
| Standards/Approvals | cULus (OL), EN 61076-2-114, UL E474609 | |
| Model Number | 8065123 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With Controllers | ||
Series NEBC | ||
Standards/Approvals cULus (OL), EN 61076-2-114, UL E474609 | ||
Model Number 8065123 | ||
- COO (Country of Origin):
- DE
Festo NEBC Series Cable, 3A Current Rating, 500mm Length - NEBC-D8G4-ES-0.5-N-S-D8G4-ET, Numeric Part Number: 8065123
This cable is intended for industrial automation, providing essential electrical connections between controllers and devices. It is a key accessory in automation systems, facilitating effective communication and power distribution. Its robust design is suited for various applications, ensuring durability and performance.
Features & Benefits
• Supports operational voltage up to 30V for diverse applications
• Rated for a current of 3A, ensuring strong connections
• Designed for IP65/IP67 protection, suitable for harsh environments
• Made with oil-resistant materials for enhanced longevity
• Features a flexible bending radius for simplified installation
• Fitted with an M8x1 D-coded connector for secure connections
Applications
• Used with controllers for efficient data transmission
• Suitable for environments demanding robust electrical connections
• Ideal for energy chains and dynamic
• Appropriate for heavy-duty industrial environments
• Compatible with both fixed and moving cable installations
How do I ensure proper installation of the cable?
To correctly install the cable, securely attach it to the controller using the screw-type lock feature and ensure the cable outlet is oriented straight to avoid putting stress on the connections.
Can this cable be used in outdoor applications?
Yes, its IP65/IP67 rating makes it suitable for outdoor use, protecting against dust and moisture ingress.
What is the maximum bending radius for this cable during use?
The minimum bending radius for fixed installations is 20mm, while for moving installations, it is 75mm to ensure performance and prevent damage.
Are there any specific storage conditions recommended for this cable?
Store in a dry environment with temperatures between -40°C and 70°C, and avoid direct sunlight to maintain the cable's integrity.
What materials are used in the cable construction?
The cable features a TPE-U(PUR) sheath that provides oil resistance and durability, while the connectors are made from gold-plated copper alloy for improved conductivity.
Related links
- Festo Cable NEBC Series Cable for Use with Controllers
- Festo Cable NEBC Series Cable for Use with Controllers,8065124
- Festo NEBC Cable 22 AWG CSA Silver Grey Polypropylene Sheath
- Festo NEBC Cable 22 AWG CSA Silver Grey Thermoplastic Elastomer Sheath
- Festo Cable NEBC Series Cable for Use with Controllers,8065134
- Festo Cable NEBC Series Cable for Use with Controllers,8065130
- Festo Cable NEBC Series Cable for Use with Controllers,8065126
- Festo, NEBC Series
