Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,1433709
- RS Stock No.:
- 195-544
- Mfr. Part No.:
- EAMM-U-145-D80-140A-188-S1
- Brand:
- Festo
Subtotal (1 unit)*
$3,171.35
(exc. GST)
$3,488.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,171.35 |
*price indicative
- RS Stock No.:
- 195-544
- Mfr. Part No.:
- EAMM-U-145-D80-140A-188-S1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Paralleling Link | |
| Product Type | Connection Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-U | |
| Standards/Approvals | RoHS | |
| Model Number | 1433709 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Paralleling Link | ||
Product Type Connection Kit | ||
For Use With Motor Mounting | ||
Series EAMM-U | ||
Standards/Approvals RoHS | ||
Model Number 1433709 | ||
- COO (Country of Origin):
- DE
The Festo Parallel kit is engineered for superior performance in diverse applications. With its robust design and compact size, this product excels in environments where precision and efficiency are paramount.
Robust gear unit ratio provides balanced performance across various tasks
High maximum rotational speed enables quick responses in dynamic processes
Compliant with RoHS standards ensuring environmentally friendly operation
IP65 protection guarantees dust tight and water resistant functionality
Wide operating temperature range supports use in diverse environments
Related links
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- Festo Paralleling Link EAMM-U Series Parallel Set for Use with Motor Mounting
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2786316
- Insertion & Extraction Tools
- Connector Tool Kits
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- Clamps
