Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8096289

Subtotal (1 unit)*

$731.22

(exc. GST)

$804.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$731.22

*price indicative

RS Stock No.:
195-052
Mfr. Part No.:
EAMM-U-87-T46-80PB-114
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Paralleling Link

Product Type

Connection Kit

For Use With

Motor Mounting

Series

EAMM-U

Standards/Approvals

RoHS

Model Number

8096289

COO (Country of Origin):
CN
The Festo Parallel kit is engineered to deliver precision and adaptability in various applications. With its robust design, this unit excels in environments that demand reliability and efficiency.

Capable of functioning effectively in extreme temperatures and humidity levels

Compact size aids in efficient space utilisation during installation

Low frictional torque promotes energy efficiency during operations

RoHS compliance aligns with environmental standards for modern industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy