Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8157280

Subtotal (1 unit)*

$1,248.93

(exc. GST)

$1,373.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,248.93

*price indicative

RS Stock No.:
195-008
Mfr. Part No.:
EAMM-A-L95-150A-G2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Axial Kit

Product Type

Connection Kit

For Use With

Motor Mounting

Series

EAMM-A

Standards/Approvals

RoHS

Model Number

8157280

COO (Country of Origin):
DE
The Festo Axial kit epitomises precision and reliability, engineered for a range of demanding applications. Designed with the utmost attention to detail, this product ensures optimal performance at a maximum rotational speed of 4500 rpm, making it suitable for various automation tasks.

Designed to operate efficiently under varying ambient temperature conditions

Offers high durability with an IP40 degree of protection

Ensures operational excellence with a relative air humidity tolerance of 0 95%

Features a RoHS compliant materials composition for environmental safety

Each
$856.44
Each
$752.79
Each
$548.43
Each
$475.29

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy