Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8107702
- RS Stock No.:
- 195-002
- Mfr. Part No.:
- EAMM-A-L38-60AA
- Brand:
- Festo
Subtotal (1 unit)*
$548.43
(exc. GST)
$603.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $548.43 |
*price indicative
- RS Stock No.:
- 195-002
- Mfr. Part No.:
- EAMM-A-L38-60AA
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Axial Kit | |
| Product Type | Connection Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | RoHS | |
| Model Number | 8107702 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Axial Kit | ||
Product Type Connection Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals RoHS | ||
Model Number 8107702 | ||
- COO (Country of Origin):
- DE
The Festo Axial kit is designed for versatility and efficiency, making it an ideal choice for various applications. With a robust construction suitable for diverse operating conditions, it operates effectively in ambient temperatures ranging from -10 °C to 60 °C.
Designed for a wide storage temperature range ensuring reliability in differing environments
Protected against dust and moisture with an IP40 degree of protection
RoHS compliant materials guarantee adherence to environmental regulations
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197460
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197461
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197452
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197454
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8199483
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197447
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197448
