Festo Coupling EAMC Series Coupling for Use with Motor Mounting,562677
- RS Stock No.:
- 194-910
- Mfr. Part No.:
- EAMC-16-20-5-8
- Brand:
- Festo
Subtotal (1 unit)*
$156.84
(exc. GST)
$172.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $156.84 |
*price indicative
- RS Stock No.:
- 194-910
- Mfr. Part No.:
- EAMC-16-20-5-8
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Coupling | |
| Product Type | Coupling | |
| For Use With | Motor Mounting | |
| Series | EAMC | |
| Standards/Approvals | RoHS | |
| Model Number | 562677 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Coupling | ||
Product Type Coupling | ||
For Use With Motor Mounting | ||
Series EAMC | ||
Standards/Approvals RoHS | ||
Model Number 562677 | ||
- COO (Country of Origin):
- DE
The Festo Coupling presents a highly efficient solution for diverse engineering applications, showcasing the perfect balance between durability and performance. Designed for versatility, it accommodates various mounting positions and operational conditions, making it suitable for dynamic environments. With an impressive maximum rotational speed of 10,000 rpm, this component excels in high-speed applications while maintaining reliability. Crafted for compliance with industry standards, it assures adherence to RoHS regulations, promising a commitment to environmentally friendly practices.
High speed capability allows for efficient operation in demanding applications
Environmentally compliant materials support sustainable engineering practices
Compact size optimises space while maintaining functional integrity
- RS Stock No. 0194425
- Mfr. Part No. EAMD-56-46-20-23X27
Each
$341.19
- RS Stock No. 0194911
- Mfr. Part No. EAMC-30-32-8-10
Each
$156.36
- RS Stock No. 0195664
- Mfr. Part No. EAMD-56-46-25-23X27
Each
$455.19
- RS Stock No. 0195658
- Mfr. Part No. EAMD-25-22-9-10X12
Each
$184.63
Related links
- Festo Coupling EAMC Series Coupling for Use with Motor Mounting
- Festo Coupling EAMC-16-20-5-6, For Use With Thermocouple or PRT Probe
- Festo Coupling EAMC-16-20-6-6, For Use With Thermocouple or PRT Probe
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting
- Festo Coupling EAMC-40-66-15-16, For Use With Thermocouple or PRT Probe
- Festo Coupling EAMC-30-35-8-8, For Use With Thermocouple or PRT Probe
- Crimp Tool Positioners, Turrets & Locators
- IDC Tools











