Festo Coupling EAMD Series Coupling for Use with Motor Mounting,558004
- RS Stock No.:
- 194-425
- Mfr. Part No.:
- EAMD-56-46-20-23X27
- Brand:
- Festo
Subtotal (1 unit)*
$341.19
(exc. GST)
$375.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $341.19 |
*price indicative
- RS Stock No.:
- 194-425
- Mfr. Part No.:
- EAMD-56-46-20-23X27
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Coupling | |
| Accessory Type | Coupling | |
| For Use With | Motor Mounting | |
| Series | EAMD | |
| Standards/Approvals | RoHS | |
| Model Number | 558004 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Coupling | ||
Accessory Type Coupling | ||
For Use With Motor Mounting | ||
Series EAMD | ||
Standards/Approvals RoHS | ||
Model Number 558004 | ||
- COO (Country of Origin):
- DE
Festo EAMD Series Coupling, For Use With Motor Mounting, 46.5mm Length - EAMD-56-46-20-23X27, Numeric Part Number: 558004
This coupling is specifically designed for motor mounting applications, providing a robust connection across various mechanical setups. With a compact nominal length of 46.5mm, it allows for seamless integration into equipment, making it essential for automation, electronics, and mechanical industries.
Features & Benefits
• Maximum rotational speed of 5500 rpm for efficient performance
• Compatible with numerous motor mounting configurations
• Optional mounting positions for flexible installation
• Transmits torque of up to 60Nm for high-performance tasks
Applications
• Connecting motors in automation systems
• Suitable for industrial machinery requiring precision coupling
• Utilised where mechanical coupling components are necessary
• Functions as part of motor mount accessories in complex assemblies
What is the recommended storage temperature range for this product?
The recommended storage temperature range is between -25°C and 60°C to ensure optimal performance and longevity.
How does this coupling accommodate varying mounting positions?
The design allows for optional mounting positions, providing versatility in installation according to specific project needs.
What kind of torque can it transmit during operation?
It can transmit a maximum torque of 60Nm, making it suitable for various high-performance applications.
Related links
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting,558003
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting,1188801
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting,8166642
- Festo Coupling EAMD-56-46-32-23X27, For Use With Thermocouple or PRT Probe
- Festo Coupling EAMD-56-46-14-23X27, For Use With Thermocouple or PRT Probe
- Festo Coupling EAMD-56-46-18-23X27, For Use With Thermocouple or PRT Probe
- Festo Coupling EAMD-56-62-20-23X27, For Use With Thermocouple or PRT Probe
