Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2786101

Subtotal (1 unit)*

$1,965.85

(exc. GST)

$2,162.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,965.85

*price indicative

RS Stock No.:
194-697
Mfr. Part No.:
EAMM-U-70-D40-60H-96
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Paralleling Link

Product Type

Connection Kit

For Use With

Motor Mounting

Series

EAMM-U

Standards/Approvals

RoHS

Model Number

2786101

COO (Country of Origin):
DE

Festo EAMM-U Series Connection Kit, 173.5mm Length, Paralleling Link - EAMM-U-70-D40-60H-96, Numeric Part Number:2786101


This connection kit is a crucial component for those engaged in motor mounting applications. Designed specifically as a paralleling link, it ensures efficient connectivity and compatibility with a range of motor mounting accessories. With a length of 173.5mm, it effectively enhances the functionality of your industrial automation components, making it an essential part of any project within the EAMM-U series.

Features & Benefits


• Provides robust support for motor mounting systems

• Facilitates seamless integration with various motor configurations

• Optimises layout for enhanced operational efficiency

• Delivers reliable performance under demanding conditions

• Lightweight design enables easy handling and installation

• Aligns with specific paralleling link specifications for enhanced accuracy

Applications


• Utilised in conjunction with motor mounting accessories for precise

• Suitable for tasks requiring robust structural support

• Effective in various configurations within industrial automation environments

• Functions effectively in mechanical and electrical assembly processes

How does this product improve connectivity in motor systems?


The connection kit ensures a secure and stable link between motors and their mounts, which is critical for maintaining alignment and operational efficiency during use.

What materials are typically used in the construction of this product?


The connection kit is often constructed from industrial-grade materials that offer durability, ensuring long-lasting performance in demanding environments.

Can it be used with other models or accessories?


This kit is specifically designed to function with other components in the EAMM-U series, but compatibility with non-series parts may vary, so it's advisable to check specifications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy