Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8093041

Subtotal (1 unit)*

$255.96

(exc. GST)

$281.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$255.96

*price indicative

RS Stock No.:
194-550
Mfr. Part No.:
EAMM-A-V32-60RA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Axial Kit

Product Type

Connection Kit

For Use With

Motor Mounting

Series

EAMM-A

Standards/Approvals

RoHS

Model Number

8093041

COO (Country of Origin):
CN
The Festo Axial kit blends cutting-edge engineering with practical functionality, designed for high-performance applications. Built to withstand a range of environments, this product stands out with its robust construction and versatility.

Compliant with RoHS standards ensuring environmentally friendly usage

IP40 rating provides a reliable level of protection against dust

Suitable for high load applications thanks to superior transmittable torque

Optimised mass moment of inertia promotes stability during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy