Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,2733783
- RS Stock No.:
- 195-700
- Mfr. Part No.:
- EAMM-A-D50-70A
- Brand:
- Festo
Subtotal (1 unit)*
$637.76
(exc. GST)
$701.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $637.76 |
*price indicative
- RS Stock No.:
- 195-700
- Mfr. Part No.:
- EAMM-A-D50-70A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Axial Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | RoHS | |
| Model Number | 2733783 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Axial Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals RoHS | ||
Model Number 2733783 | ||
- COO (Country of Origin):
- DE
Festo EAMM-A Series Connection Kit, Motor Mounting Application, RoHS Compliant - EAMM-A-D50-70A, Numeric Part Number:2733783
This connection kit is an accessory intended to support motor mounting tasks within industrial automation assemblies. It serves as an axial kit designed to Interface with motor mount configurations, providing a purpose-built solution for attaching and aligning motors in machinery while complying with RoHS environmental standards.
Features and Benefits:
• Axial configuration enables precise alignment during installation
• Designed for motor mounting to simplify assembly workflows
• Conforms to RoHS to limit restricted substances in installations
• Compatible with standardised accessory interfaces for integration
• Designed for motor mounting to simplify assembly workflows
• Conforms to RoHS to limit restricted substances in installations
• Compatible with standardised accessory interfaces for integration
Applications
• Suitable for mounting motors in conveyor drive units
• Ideal for integrating servomotors into rotary tables
• Used with gearboxes where axial connection is required
• Can be used for retrofitting motor mounts in control cabinets
• Ideal for integrating servomotors into rotary tables
• Used with gearboxes where axial connection is required
• Can be used for retrofitting motor mounts in control cabinets
What material compliance does it meet for hazardous substances?
It is manufactured to meet RoHS requirements, reducing levels of lead, cadmium and other restricted materials in components.
Who supplies this accessory and where does it fit in a product range?
The item is supplied by a recognised automation manufacturer and functions as an axial accessory for motor mounting within their EAMM-A family.
Is the product suitable as a direct replacement part for existing mounts?
It is intended as a connection kit compatible with the same motor mounting interfaces used across matching axial accessory lines, enabling replacement use where design matches.
How is the product identified for ordering or inventory?
It is listed under a specific manufacturer reference and model to match procurement and stock-keeping systems for service and maintenance planning.
- RS Stock No. 0195501
- Mfr. Part No. EAMM-A-S62-70A-G2
Each
$550.88
- RS Stock No. 0650982
- Mfr. Part No. EAMM-A-D50-80PB-G2
Each
$627.77
- RS Stock No. 0194463
- Mfr. Part No. EAMM-A-D80-84AA
Each
$1,169.96
- RS Stock No. 0194409
- Mfr. Part No. EAMM-A-D80-100A
Each
$1,001.53
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,557982
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197489
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197498
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197494
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197492
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197488
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197491












