Siemens PCB 3RW52 Series Option Board for Use with 3RW52

Subtotal (1 unit)*

$778.46

(exc. GST)

$856.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$778.46

*price indicative

RS Stock No.:
161-595
Mfr. Part No.:
3RW5921-0PA05
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Option Board

Accessory Type

PCB

For Use With

3RW52

Series

3RW52

Standards/Approvals

DNV, ABS, CE, EAC, LRS, PRS, RoHS, UKCA

COO (Country of Origin):
CZ
The Siemens printed circuit board designed for optimal performance in soft starter applications. This model ensures efficient handling of high voltage operations up to 600 V and current ratings of 13 A, enabling seamless integration within industrial environments. With a robust design tailored for hazardous locations and extreme ambient conditions, it delivers reliability under duress. The product embodies innovative engineering that exemplifies cutting-edge technology in the field of motor control. Its commitment to quality is underscored by comprehensive certifications, ensuring adherence to stringent industry standards.

High voltage operations ensure safety and reliability

Optimised for temperatures from -40 to +80 °C

Meets international approval standards for global use

Robust substance prohibitions comply with environmental laws

Supports various installation and operational characteristics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy