Siemens PCB 3RW52 Series Option Board for Use with 3RW52

Subtotal (1 unit)*

$1,188.01

(exc. GST)

$1,306.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,188.01

*price indicative

RS Stock No.:
161-601
Mfr. Part No.:
3RW5921-0PE05
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Option Board

Accessory Type

PCB

For Use With

3RW52

Series

3RW52

Standards/Approvals

CE, EAC, EMV, UKCA

COO (Country of Origin):
CZ
The Siemens advanced printed circuit board is engineered for efficient motor control applications, featuring robust design attributes that ensure reliable operation. With its compatibility for 600 V systems and current handling capability of up to 38 A, this product exemplifies engineering excellence tailored for industrial environments. Its rigorous specifications include adherence to international approvals, enhancing safety and usability in hazardous locations. The comprehensive support further delivers peace of mind, making it an essential component for professionals seeking reliability and ease of integration within their systems.

High performance for demanding industrial applications

Supports wide temperature range for diverse conditions

Focus on safety and compliance with standards

Extensive online resources for easy support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy