Siemens PCB 3RW55 Series Option Board for Use with 3RW55

Subtotal (1 unit)*

$1,201.69

(exc. GST)

$1,321.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,201.69

*price indicative

RS Stock No.:
161-333
Mfr. Part No.:
3RW5951-0PE04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Option Board

Accessory Type

PCB

For Use With

3RW55

Series

3RW55

Standards/Approvals

ABS, UKCA, RoHS, PRS, LRS, EAC, DNV, CE

COO (Country of Origin):
CZ
The Siemens printed circuit board represents an advanced solution tailored for various operational needs, providing robust performance and reliability in challenging environments. Designed specifically for use in hazardous locations, this printed circuit board operates with an impressive voltage capacity of 480 V and a current rating of 38 A. Its innovative design ensures exceptional efficiency, making it a critical component in modern electrical systems. With comprehensive approvals and certifications, customers can trust in its compliance with stringent industry standards, further showcasing its commitment to quality and safety. Enhanced by a focus on user support, the product is backed by valuable resources and tools, ensuring that users can maximise its potential effectively.

Efficient performance in tough ambient conditions

Supports wide temperature range for versatility

Certified for hazardous zones ensuring safety

Extensive manufacturer support including manuals and downloads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy