Siemens Cable Assembly 6FX8 Series Cable for Use with M23 SPEED-CONNECT and IX Connectors
- RS Stock No.:
- 157-877
- Mfr. Part No.:
- 6FX8002-8QN21-1FA0
- Brand:
- Siemens
Subtotal (1 unit)*
$4,625.99
(exc. GST)
$5,088.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,625.99 |
*price indicative
- RS Stock No.:
- 157-877
- Mfr. Part No.:
- 6FX8002-8QN21-1FA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Accessory Type | Cable Assembly | |
| For Use With | M23 SPEED-CONNECT and IX Connectors | |
| Series | 6FX8 | |
| Standards/Approvals | CE, DESINA, EAC, UKCA, UL/CSA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Accessory Type Cable Assembly | ||
For Use With M23 SPEED-CONNECT and IX Connectors | ||
Series 6FX8 | ||
Standards/Approvals CE, DESINA, EAC, UKCA, UL/CSA | ||
- COO (Country of Origin):
- SK
The Siemens high-quality data cable solution is designed for seamless connectivity in industrial applications. With its robust construction and pre-assembled configurations, it simplifies installation while ensuring reliability. The product features a SPEED-CONNECT connector M23, which allows for uncomplicated integration with existing systems. Moreover, the inclusion of wires with end sleeves enhances the overall durability of the cable, making it suitable for various operational environments. Ideal for those seeking efficiency, this data cable supports professional use without sacrificing performance. Experience enhanced functionality and safety with this expertly crafted solution that meets the industry's rigorous demands.
Designed for compatibility with various industrial systems
Robust connector ensures a secure and stable connection
Durable construction withstands challenging operational conditions
End sleeves on wires promote long-lasting use
Supports flexibility and adaptability for diverse applications
- RS Stock No. 0157876
- Mfr. Part No. 6FX8002-8QN11-1FA0
Each
$3,028.03
- RS Stock No. 0157818
- Mfr. Part No. 6FX5002-8QN21-1FA0
Each
$3,427.53
- RS Stock No. 0157870
- Mfr. Part No. 6FX8002-8QN08-1BA0
Each
$724.38
- RS Stock No. 0157815
- Mfr. Part No. 6FX5002-8QN08-1FA0
Each
$1,652.02
Related links
- Siemens Cable Assembly Motion-Connect 800PLUS Series Cable for Use with M23 SPEED-CONNECT and IX Connectors
- Siemens Cable Assembly Motion-Connect 800PLUS Series Cable for Use with M17 SPEED-CONNECT and IX Connectors
- Siemens Cable Assembly MOTION-CONNECT 500 Series Cable for Use with M23 SPEED-CONNECT and IX Connectors
- Siemens Cable Assembly Motion-Connect 800PLUS Series Cable
- Siemens Cable Assembly Motion-Connect 800PLUS Series Cable for Use with SPEED-CONNECT connector M17
- Siemens Cable Assembly MOTION-CONNECT 500 Series Cable for Use with M17 SPEED-CONNECT and IX Connectors
- Siemens Cable Assembly MOTION-CONNECT 500 Series Cable
- Siemens Extension Connector Motion-Connect 800PLUS Series Extension Connector for Use with Speed-Connect M12 Female /












