Siemens 6FX5 Series Cable, 20m Length
- RS Stock No.:
- 155-273
- Mfr. Part No.:
- 6FX5002-8QN04-1CA0
- Brand:
- Siemens
Subtotal (1 unit)*
$703.91
(exc. GST)
$774.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $703.91 |
*price indicative
- RS Stock No.:
- 155-273
- Mfr. Part No.:
- 6FX5002-8QN04-1CA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable Assembly | |
| Series | 6FX5 | |
| Length | 20m | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable Assembly | ||
Series 6FX5 | ||
Length 20m | ||
- COO (Country of Origin):
- SK
The Siemens premium data cable solution designed for industrial automation environments, this product combines robust performance with exceptional versatility. Engineered with four 0.38 mm2 cores and additional wiring for reliability and seamless connectivity, it is equipped with a C SPEED-CONNECT M12 connector for easy installation and secure connections. The integrated IX connector further enhances its functionality, allowing for a straightforward integration into various system architectures. Offering flexible adaptability with lengths tailored to diverse operational requirements, this cable excels in demanding conditions, ensuring operational efficiency and maintaining signal integrity. Its construction prioritises durability, making it suitable for various applications in the industry.
Integration with industrial automation systems
C SPEED-CONNECT M12 for easy installation
High-quality materials ensure durability
Flexible length options for custom setups
IX connector enhances functionality and compatibility
C SPEED-CONNECT M12 for easy installation
High-quality materials ensure durability
Flexible length options for custom setups
IX connector enhances functionality and compatibility
