Siemens Cable Assembly 6FX5 Series Cable
- RS Stock No.:
- 155-281
- Mfr. Part No.:
- 6FX5002-8QN08-1BA0
- Brand:
- Siemens
Subtotal (1 unit)*
$598.18
(exc. GST)
$658.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 16 November 2026
- Plus 4 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $598.18 |
*price indicative
- RS Stock No.:
- 155-281
- Mfr. Part No.:
- 6FX5002-8QN08-1BA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable Assembly | |
| Product Type | Cable | |
| Series | 6FX5 | |
| Standards/Approvals | CE, DESINA, EAC, UKCA, UL/CSA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable Assembly | ||
Product Type Cable | ||
Series 6FX5 | ||
Standards/Approvals CE, DESINA, EAC, UKCA, UL/CSA | ||
- COO (Country of Origin):
- SK
The Siemens cable extention presents an advanced solution for seamless connectivity with its prefabricated single cable connection, designed to enhance operational efficiency. Its robust composition includes a combination of cores, featuring an innovative SPEED-CONNECT connector that facilitates swift installation and reliable performance. This product caters to intricate industrial requirements, ensuring adaptability in various applications. The thoughtfully crafted data cable, complete with an IX connector, meets stringent UL and CSA safety standards, providing peace of mind to users. With a focus on flexibility, this cable allows for custom lengths, making it suitable for diverse setups. Emphasising durability, it is ideal for dynamic environments, marrying functionality with practicality.
SPEED-CONNECT connector provides reliable connectivity
Complies with UL and CSA safety standards
Flexible cable structure adapts to various installations
Robust performance for dynamic industrial settings
Adjustable length options for custom applications
Related links
- Siemens Cable Assembly MOTION-CONNECT 500 Series Cable
- Siemens Cable Assembly MOTION-CONNECT 500 Series Cable for Use with M17 SPEED-CONNECT and IX Connectors
- Siemens Cable Assembly MOTION-CONNECT 500 Series Cable for Use with M23 SPEED-CONNECT and IX Connectors
- Siemens Cable Assembly Motion-Connect 800PLUS Series Cable for Use with M17 SPEED-CONNECT and IX Connectors
- Siemens Cable Assembly Motion-Connect 800PLUS Series Cable for Use with SPEED-CONNECT connector M17
- Siemens Cable Assembly Motion-Connect 800PLUS Series Cable
- Siemens Cable Assembly Motion-Connect 800PLUS Series Cable for Use with M23 SPEED-CONNECT and IX Connectors
- Siemens Cable Assembly 6FX5 Series Cable
