Sanyo Denki Power Cable FC8P Series Power Cable for Use with F2BFD400P100
- RS Stock No.:
- 101-445
- Mfr. Part No.:
- FC9P0010A
- Brand:
- Sanyo Denki
Subtotal (1 unit)*
$24.90
(exc. GST)
$27.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.90 |
*price indicative
- RS Stock No.:
- 101-445
- Mfr. Part No.:
- FC9P0010A
- Brand:
- Sanyo Denki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Accessory Type | Power Cable | |
| Product Type | Power Cable | |
| For Use With | F2BFD400P100 | |
| Series | FC8P | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Accessory Type Power Cable | ||
Product Type Power Cable | ||
For Use With F2BFD400P100 | ||
Series FC8P | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Sanyo Denki power cable is designed for use with DC input drivers and motors.
2-Pin configuration
Efficient power transmission over a 1-meter length
Related links
- Sanyo Denki Power Cable FC8P Series Power Cable for Use with F2BED200P100
- Sanyo Denki Power Cable Assembly, 2.1 m for use with ACDC fan
- Sanyo Denki Motor Cable FC9M Series Cable for Use with F2BFD400P100
- Sanyo Denki I/O Signals Cable FC9S Series Signal Cable for Use with F2BFD400P100
- Sanyo Denki Motor Cable SF242 Series Power Cable for Use with Motor
- Sanyo Denki Stepper Motor Controller 2 Phase, 5A
- Sanyo Denki Stepper Motor Controller 2 Phase Power Monitor Function
- Sanyo Denki Cable
