TE Connectivity 1 Axis PCB Accelerometer 3 V dc 5.5V dc, LCC, 10-Pin
- RS Stock No.:
- 261-8102
- Mfr. Part No.:
- 820M1-0050-TRAY
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 261-8102
- Mfr. Part No.:
- 820M1-0050-TRAY
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sensor Type | Accelerometer | |
| Product Type | Accelerometer | |
| Number of Axis | 1 | |
| Technology | Accelerometer | |
| Mount Type | PCB | |
| Maximum Frequency Response | 10000Hz | |
| Minimum Frequency Response | 2Hz | |
| Minimum Supply Voltage | 3V dc | |
| Package Type | LCC | |
| Maximum Supply Voltage | 5.5V dc | |
| Sensitivity | 25mV/g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 10 | |
| Height | 4.2mm | |
| Standards/Approvals | NIST Traceable Amplitude Calibration at 80Hz | |
| Length | 8.89mm | |
| Series | 820M1 | |
| Width | 8.89mm | |
| Automotive Standard | No | |
| Response Time | 1s | |
| Supply Current | 62μA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sensor Type Accelerometer | ||
Product Type Accelerometer | ||
Number of Axis 1 | ||
Technology Accelerometer | ||
Mount Type PCB | ||
Maximum Frequency Response 10000Hz | ||
Minimum Frequency Response 2Hz | ||
Minimum Supply Voltage 3V dc | ||
Package Type LCC | ||
Maximum Supply Voltage 5.5V dc | ||
Sensitivity 25mV/g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Pin Count 10 | ||
Height 4.2mm | ||
Standards/Approvals NIST Traceable Amplitude Calibration at 80Hz | ||
Length 8.89mm | ||
Series 820M1 | ||
Width 8.89mm | ||
Automotive Standard No | ||
Response Time 1s | ||
Supply Current 62μA | ||
- COO (Country of Origin):
- CN
The TE Connectivity single axis condition monitoring accelerometer, is a low cost, single axis board mountable accelerometer designed for embedded condition monitoring and preventive maintenance applications.
Hermetically Sealed LCC Package
Piezo-Ceramic Crystal, Shear Mode
Related links
- TE Connectivity 1 Axis PCB Accelerometer 3 V dc 5.5V dc 10-Pin
- TE Connectivity 3 Axis PCB Accelerometer 2.8 V dc 5.5V dc 12-Pin
- TE Connectivity 1 Axis Surface Accelerometer 2.8 V 5.5V LCC, 10-Pin
- TE Connectivity 1 Axis Screw Accelerometer 3 V dc 5.5V dc 2-Pin
- TE Connectivity 1 Axis Screw Accelerometer 3 V 5.5V TO-5, 2-Pin
- STMicroelectronics 3 Axis PCB Accelerometer & Gyroscope 3.6 V 1.71V LGA-14L, 14-Pin
- Murata 6 Axis PCB Accelerometer & Gyroscope SOIC, 32-Pin
- TE Connectivity 3 Axis Surface Motion Sensor Module 1.5 V 5.5V, 12-Pin
