Xsens 9 Axis Surface Motion Sensor Module 2.8 V 3.6V, UART, SPI, Module, 28-Pin
- RS Stock No.:
- 261-4495
- Mfr. Part No.:
- MTi-7-5A-T
- Brand:
- Xsens
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $251.55
View bulk pricing optionsSubtotal (1 unit)*
$838.49
(exc. GST)
$922.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $838.49 | - |
| 5 - 9 | $788.18 | $251.55 |
| 10 - 19 | $740.90 | $975.90 |
| 20 + | $696.45 | $2,840.80 |
*price indicative
- RS Stock No.:
- 261-4495
- Mfr. Part No.:
- MTi-7-5A-T
- Brand:
- Xsens
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
| Brand | Xsens | |
| Product Type | Motion Sensor Module | |
| Sensor Type | Accelerometer, Gyroscope, Magnetometer | |
| Number of Axis | 9 | |
| Technology | Motion Tracking Module | |
| Mount Type | Surface | |
| Interface Type | UART, SPI | |
| Maximum Frequency Response | 230Hz | |
| Minimum Supply Voltage | 2.8V | |
| Package Type | Module | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 28 | |
| Standards/Approvals | RoHS, FCC, CE | |
| Series | MTi-7 | |
| Width | 12.1mm | |
| Length | 12.1mm | |
| Height | 2.55mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Xsens | ||
Product Type Motion Sensor Module | ||
Sensor Type Accelerometer, Gyroscope, Magnetometer | ||
Number of Axis 9 | ||
Technology Motion Tracking Module | ||
Mount Type Surface | ||
Interface Type UART, SPI | ||
Maximum Frequency Response 230Hz | ||
Minimum Supply Voltage 2.8V | ||
Package Type Module | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 28 | ||
Standards/Approvals RoHS, FCC, CE | ||
Series MTi-7 | ||
Width 12.1mm | ||
Length 12.1mm | ||
Height 2.55mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- NL
The XSENS is a miniature GNSS/INS as a 12.1 x 12.1 mm module with an interface to an external GNSS receiver. The Xsens optimized strap down algorithm performs high-speed dead-reckoning calculations at 1 kHz allowing accurate capture of high frequency motions.
Easy integration
Development kit available
Miniature form factor
- RS Stock No. 2614498
- Mfr. Part No. MTi-8-5A-T
Each
$899.61
- RS Stock No. 2614498P
- Mfr. Part No. MTi-8-5A-T
Each (Supplied in a Tray)
$899.61
- RS Stock No. 2614495P
- Mfr. Part No. MTi-7-5A-T
Each (Supplied in a Tray)
$838.49
- RS Stock No. 2614470P
- Mfr. Part No. MTi-2-5A-T
Each (Supplied in a Tray)
$454.17
Related links
- Xsens 9 Axis Surface Motion Sensor Module 2.8 V 3.6V SPI 28-Pin
- Xsens 9 Axis Surface Motion Sensor Module 2.8 V 3.6V, I2C/SPI
- Xsens 9 Axis Surface Motion Sensor Module 2.8 V 3.6V Surface Mount
- Xsens 9 Axis Surface Motion Sensor Module 2.8 V 3.6V JEDEC PLCC-28
- Xsens MTi-7 Accelerometer Sensor Gyroscope Sensor Development Kit for MTi-7-0i-DK MTi-7-0i
- InvenSense 9 Axis Surface Motion Sensor 1.71 V 3.6V QFN, 24-Pin
- STMicroelectronics 6 Axis Surface Motion Sensor Module 1.71 V 3.6V MIPI I3CSM LGA-14L
- STMicroelectronics 6 Axis Surface Motion Sensor Module 1.71 V 3.6V LGA-14L, 14-Pin