STMicroelectronics 3 Axis Surface Accelerometer & Gyroscope 3.6 V 1.71V, I2C/SPI, LGA-14L, 14-Pin
- RS Stock No.:
- 261-4179
- Mfr. Part No.:
- LSM6DSO16ISTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$33,935.00
(exc. GST)
$37,330.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $6.787 | $33,935.00 | - |
| 10000 - 10000 | $6.108 | $30,540.00 | 10% |
| 15000 + | $5.497 | $27,485.00 | 19% |
*price indicative
- RS Stock No.:
- 261-4179
- Mfr. Part No.:
- LSM6DSO16ISTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sensor Type | Gyroscope, Accelerometer | |
| Product Type | Accelerometer & Gyroscope | |
| Number of Axis | 3 | |
| Technology | Accelerometer | |
| Mount Type | Surface | |
| Interface Type | I2C/SPI | |
| Magnetic Type | Latch | |
| Minimum Supply Voltage | 3.6V | |
| Maximum Supply Voltage | 1.71V | |
| Package Type | LGA-14L | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 14 | |
| Height | 860μm | |
| Width | 3mm | |
| Standards/Approvals | RoHS | |
| Length | 2.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sensor Type Gyroscope, Accelerometer | ||
Product Type Accelerometer & Gyroscope | ||
Number of Axis 3 | ||
Technology Accelerometer | ||
Mount Type Surface | ||
Interface Type I2C/SPI | ||
Magnetic Type Latch | ||
Minimum Supply Voltage 3.6V | ||
Maximum Supply Voltage 1.71V | ||
Package Type LGA-14L | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 14 | ||
Height 860μm | ||
Width 3mm | ||
Standards/Approvals RoHS | ||
Length 2.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The STMicroelectronics 3-axis digital accelerometer and a 3-axis digital gyroscope, boosting performance at 0.59 mA in high-performance mode and enabling always-on low-power features for optimal motion results in personal electronics and IoT solutions. The module features programmable interrupts and an on-chip sensor hub which includes up to 6 sensors the internal accelerometer & gyroscope and 4 external sensors.
Embedded temperature sensor
Low noise 70 μg/√Hz in high-performance mode
ECOPACK and RoHS compliant
Related links
- STMicroelectronics 3 Axis Surface Accelerometer & Gyroscope 3.6 V 1.71V LGA-14L, 14-Pin
- STMicroelectronics 3 Axis Surface Accelerometer & Gyroscope 3.6 V 1.71V LGA-14L, 14-Pin
- STMicroelectronics 6 Axis Surface Accelerometer & Gyroscope 3.6 V 1.71V LGA-14L, 14-Pin
- STMicroelectronics 3 Axis PCB Accelerometer & Gyroscope 3.6 V 1.71V LGA-14L, 14-Pin
- STMicroelectronics 6 Axis Surface Accelerometer & Gyroscope 1.71 V 3.6V I2C LGA-14L, 14-Pin
- STMicroelectronics 6 Axis Surface Accelerometer & Gyroscope 1.71 V 3.6V MIPI I3CSM LGA-14L, 14-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 2.1V TDM 14-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 3.6 V 1.71V LGA, 12-Pin
