Infineon Surface Hall Effect Sensor Latch 3 V 32V, SOT-23, 3-Pin
- RS Stock No.:
- 258-4104
- Mfr. Part No.:
- TLE49613MXTSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save $252.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,275.00
(exc. GST)
$1,404.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.425 | $1,275.00 | - |
| 6000 - 6000 | $0.383 | $1,149.00 | $252.00 |
| 9000 + | $0.345 | $1,035.00 | $720.00 |
*price indicative
- RS Stock No.:
- 258-4104
- Mfr. Part No.:
- TLE49613MXTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Hall Effect Sensor Latch | |
| Sensor Type | Hall Effect | |
| Technology | Motion Sensor | |
| Mount Type | Surface | |
| Magnetic Type | Bipolar | |
| Maximum Frequency Response | 10kHz | |
| Minimum Frequency Response | 0kHz | |
| Minimum Supply Voltage | 3V | |
| Package Type | SOT-23 | |
| Maximum Supply Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 1.6mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Hall Effect Sensor Latch | ||
Sensor Type Hall Effect | ||
Technology Motion Sensor | ||
Mount Type Surface | ||
Magnetic Type Bipolar | ||
Maximum Frequency Response 10kHz | ||
Minimum Frequency Response 0kHz | ||
Minimum Supply Voltage 3V | ||
Package Type SOT-23 | ||
Maximum Supply Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Supply Current 1.6mA | ||
The Infineon bipolar hall latch is family are all applications which require a high precision hall latch with an operating temperature range from -40°C to 170°C. Its superior supply voltage range from 3.0 V to 32 V with overvoltage capability up to 42 V without external resistor makes it ideally suited for automotive and industrial applications. The magnetic behaviour as a latch and switching thresholds of typical ±2 mT make the device especially suited for the use with a pole wheel for index counting applications, e.g. power closing and window lifter.
Operation from unregulated power supply
Reverse polarity protection
Overvoltage capability up to 42 V without external resistor
Output overcurrent and over temperature protection
Active error compensation
High stability of magnetic thresholds
Related links
- Infineon Surface Hall Effect Sensor Latch 3 V 32V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 5.5V 3-Pin
- Infineon Surface Hall Effect Sensor 3 V 32V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V 3-Pin
