DiodesZetex Through Hole Hall Effect Sensor 2.7 V 27V, SIP-3, 3-Pin

This image is representative of the product range

Stock information currently inaccessible
RS Stock No.:
244-1843
Mfr. Part No.:
AH3233Q-P-B
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Hall Effect Sensor

Sensor Type

Hall Effect Sensors

Mount Type

Through Hole

Magnetic Type

Unipolar

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

27V

Package Type

SIP-3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Pin Count

3

Standards/Approvals

RoHS

Width

3mm

Length

4.1mm

Series

AH3233Q

Supply Current

3.3mA

Automotive Standard

AEC-Q100

The DiodesZetex two wire automotive hall effect unipolar or latch switch is high voltage, high sensitivity with automotive compliant AEC-Q100 qualification, designed for position and proximity sensing in automotive applications, such as seat and seatbelt buckle, transmission actuator, gear position, wiper, door or trunk closure, etc.

Wide supply voltage operation

Temperature coefficient 1100ppm/°C

Battery polarity reverse connection protection

Transient spike voltage protection

Over temperature shut down and auto restart

UVLO Protection

Temperature range is -40°C to +150°C

Halogen and antimony free green device

Related links