Honeywell Technologies 1 Axis Through Hole Hall Effect Sensor 4.5 V 10.5V, TO-92, 3-Pin
- RS Stock No.:
- 236-2758
- Mfr. Part No.:
- SS495B
- Brand:
- Honeywell
This image is representative of the product range
Subtotal (1 bag of 1000 units)*
$12,067.00
(exc. GST)
$13,274.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | $12.067 | $12,067.00 |
*price indicative
- RS Stock No.:
- 236-2758
- Mfr. Part No.:
- SS495B
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Hall Effect Sensors | |
| Product Type | Hall Effect Sensor | |
| Number of Axis | 1 | |
| Technology | Hall Effect | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 4.5V | |
| Package Type | TO-92 | |
| Maximum Supply Voltage | 10.5V | |
| Minimum Operating Temperature | -40°C | |
| Sensitivity | 3% | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 4.06mm | |
| Height | 1.7mm | |
| Series | SS490 | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Response Time | 3μs | |
| Automotive Standard | No | |
| Supply Current | 7mA | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Hall Effect Sensors | ||
Product Type Hall Effect Sensor | ||
Number of Axis 1 | ||
Technology Hall Effect | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 4.5V | ||
Package Type TO-92 | ||
Maximum Supply Voltage 10.5V | ||
Minimum Operating Temperature -40°C | ||
Sensitivity 3% | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 4.06mm | ||
Height 1.7mm | ||
Series SS490 | ||
Width 3mm | ||
Standards/Approvals No | ||
Response Time 3μs | ||
Automotive Standard No | ||
Supply Current 7mA | ||
- COO (Country of Origin):
- CN
The Honeywell SS490 series are small, versatile, linear Hall-effect devices which are operated by the magnetic field from a permanent magnet or an electromagnet. The ratiometric output voltage is set by the supply voltage and varies in proportion to the strength of the magnetic field. The integrated circuitry provides increased temperature stability and sensitivity. It has laser-trimmed, thin film resistor which provide high accuracy (null to ±%, sensitivity up to ±3%) and temperature compensation. It respond to either positive or negative gauss, monitoring either or both magnetic poles. The quad hall sensing element minimizes the effects of mechanical or thermal stress on the output.
Linear output for circuit design flexibility
Uses 7 mA at 5 Vdc for energy efficiency
Single current sinking or current sourcing output
Rail-to-rail operation provides more usable signal for higher accuracy
Temperature-compensated magnetics help provide s
Related links
- Honeywell 1 Axis Through Hole Hall Effect Sensor 4.5 V 10.5V 3-Pin
- Honeywell Through Hole Hall Effect Sensor 4.5 V 10.5V 3-Pin
- Honeywell Surface Hall Effect Sensor 4.5 V 10.5V 3-Pin
- Honeywell 1 Axis Through Hole Hall Effect Sensor 4 V 28V TO-92, 3-Pin
- Allegro Microsystems 1 Axis Through Hole Hall Effect Sensor 4.5 V 5.5V 3-Pin
- Allegro Microsystems 1 Axis Through Hole Hall Effect Sensor 4.5 V 5.5V SIP, 3-Pin
- Honeywell 3 Axis Through Hole Hall Effect Sensor 4 V 24V 3-Pin
- Honeywell Through Hole Hall Effect Sensor 4.5 V 24V TO-92, 3-Pin
