Honeywell Technologies 1 Axis Through Hole Hall Effect Sensor 4 V 28V, Digital Output, TO-92, 3-Pin
- RS Stock No.:
- 236-2754
- Mfr. Part No.:
- SS461C
- Brand:
- Honeywell
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$3,148.00
(exc. GST)
$3,463.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | $3.148 | $3,148.00 |
| 2000 - 9000 | $3.069 | $3,069.00 |
| 10000 + | $2.762 | $2,762.00 |
*price indicative
- RS Stock No.:
- 236-2754
- Mfr. Part No.:
- SS461C
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Hall Effect Sensors | |
| Product Type | Hall Effect Sensor | |
| Number of Axis | 1 | |
| Technology | Digital | |
| Mount Type | Through Hole | |
| Magnetic Type | Bipolar | |
| Interface Type | Digital Output | |
| Minimum Supply Voltage | 4V | |
| Package Type | TO-92 | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 3 | |
| Series | SS461C | |
| Standards/Approvals | RoHS Compliant | |
| Response Time | 1.5μs | |
| Supply Current | 6mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Hall Effect Sensors | ||
Product Type Hall Effect Sensor | ||
Number of Axis 1 | ||
Technology Digital | ||
Mount Type Through Hole | ||
Magnetic Type Bipolar | ||
Interface Type Digital Output | ||
Minimum Supply Voltage 4V | ||
Package Type TO-92 | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Pin Count 3 | ||
Series SS461C | ||
Standards/Approvals RoHS Compliant | ||
Response Time 1.5μs | ||
Supply Current 6mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Honeywell e SS361CT high sensitivity latching hall-effect sensor ICs are small, sensitive, and versatile devices that are operated by the magnetic field from a permanent magnet or an electromagnet. They are designed to respond to alternating north and south poles. It is turned on by a north pole while is turned on by a south pole. It offer reverse polarity protection and deliver enhanced sensitivity of only 50 G typical, at 25 °C.
Enhanced sensitivity
Wide operating voltage range of 4 Vdc to 24 Vdc
Robust design will operate up to 125 °C [257 °F]
Temperature range -40 °C to 85 °C
Related links
- Honeywell 1 Axis Through Hole Hall Effect Sensor 4 V 28V TO-92, 3-Pin
- Honeywell 1 Axis Surface Hall Effect Sensor 4 V 28V SOT-23, 3-Pin
- Honeywell 1 Axis Surface Hall Effect Sensor 3 V 28V SOT-23, 3-Pin
- Honeywell 1 Axis Through Hole Hall Effect Sensor 4.5 V 10.5V 3-Pin
- Honeywell 3 Axis Through Hole Hall Effect Sensor 4 V 24V 3-Pin
- Honeywell Through Hole Hall Effect Sensor 3 V 28V TO-92, 3-Pin
- Honeywell Through Hole Hall Effect Sensor 3.8 V 30V TO-92, 3-Pin
- Honeywell Through Hole Hall Effect Sensor 4.5 V 24V TO-92, 3-Pin
