STMicroelectronics 3 Axis Surface Accelerometer 1.62 V 3.6V, I2C/SPI, LGA, 12-Pin
- RS Stock No.:
- 224-9996
- Mfr. Part No.:
- LIS2DU12TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 224-9996
- Mfr. Part No.:
- LIS2DU12TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Accelerometer | |
| Sensor Type | Accelerometer | |
| Number of Axis | 3 | |
| Technology | Digital | |
| Mount Type | Surface | |
| Interface Type | I2C/SPI | |
| Minimum Supply Voltage | 1.62V | |
| Package Type | LGA | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Sensitivity | 3.9mg/digit | |
| Pin Count | 12 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 2mm | |
| Series | LIS2DU12 | |
| Length | 2mm | |
| Height | 740μm | |
| Supply Current | 2mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Accelerometer | ||
Sensor Type Accelerometer | ||
Number of Axis 3 | ||
Technology Digital | ||
Mount Type Surface | ||
Interface Type I2C/SPI | ||
Minimum Supply Voltage 1.62V | ||
Package Type LGA | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Sensitivity 3.9mg/digit | ||
Pin Count 12 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 2mm | ||
Series LIS2DU12 | ||
Length 2mm | ||
Height 740μm | ||
Supply Current 2mA | ||
Automotive Standard No | ||
Ultra-low-power 3-axis digital accelerometer with anti alias filter
The STMicroelectronics LIS2DS12 is an ultra-low-power, high-performance three-axis linear accelerometer belonging to the pico family which leverages on the robust and mature manufacturing processes already used for the production of micro machined accelerometers.
High-speed I²C/SPI digital output interface
Low noise
16-bit data output
Embedded temperature sensor
Self-test
256-level FIFO
Anti alias filter in low power mode
Advanced interfaces: I²C, SPI & I³C 1.1
Embedded FiFo
Embedded digital functions
Low power [LP]: 3.4 μA @ 100 Hz ODR with AAF on
Embedded digital functions: tap / double tap recognition, free fall detection, 6D/4D orientation.
Programmable interrupts
Ultra-thin package
Related links
- STMicroelectronics 3 Axis Surface Accelerometer 1.62 V 3.6V LGA, 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.62 V 3.6V SPI 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.62 V 3.6V LGA12, 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.62 V 3.6V I2C 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V LGA, 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V SPI 14-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V LGA, 16-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V LGA, 14-Pin
