Infineon 3 Axis Surface Hall Effect Sensor 2.8 V 3.5V, I2C, TSOP, 6-Pin
- RS Stock No.:
- 223-8559
- Mfr. Part No.:
- TLE493DA2B6HTSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 15000 more to save $1,650.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$3,321.00
(exc. GST)
$3,654.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $1.107 | $3,321.00 | - |
| 15000 + | $0.997 | $2,991.00 | $1,650.00 |
*price indicative
- RS Stock No.:
- 223-8559
- Mfr. Part No.:
- TLE493DA2B6HTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Sensor Type | Hall Effect | |
| Product Type | Hall Effect Sensor | |
| Number of Axis | 3 | |
| Technology | Analogue | |
| Mount Type | Surface | |
| Interface Type | I2C | |
| Minimum Supply Voltage | 2.8V | |
| Maximum Supply Voltage | 3.5V | |
| Package Type | TSOP | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.6mm | |
| Series | TLE493D-A2B6 | |
| Length | 2.9mm | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Supply Current | 3.4mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Sensor Type Hall Effect | ||
Product Type Hall Effect Sensor | ||
Number of Axis 3 | ||
Technology Analogue | ||
Mount Type Surface | ||
Interface Type I2C | ||
Minimum Supply Voltage 2.8V | ||
Maximum Supply Voltage 3.5V | ||
Package Type TSOP | ||
Minimum Operating Temperature -40°C | ||
Pin Count 6 | ||
Maximum Operating Temperature 125°C | ||
Width 1.6mm | ||
Series TLE493D-A2B6 | ||
Length 2.9mm | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Supply Current 3.4mA | ||
Automotive Standard No | ||
The Infineon XENSIV series automotive low power 3D magnetic sensor with I2C Interface is designed for all kinds of sensing applications, especially in the automotive area such as multi function steering wheel. It measures the magnetic field in X, Y and Z direction. Each X, Y and Z hall probe is connected sequentially to a multiplexer, which is then connected to an analog to digital converter.
Component reduction due to 3D magnetic measurement principle
Wide application range addressable due to high flexibility
Platform adaptability due to device configurability
Disturbance of smaller stray fields are neglectable compared to the high magnetic flux measurement range
Related links
- Infineon 3 Axis Surface Hall Effect Sensor 2.8 V 3.5V TSOP, 6-Pin
- Infineon 3 Axis Surface Hall Effect Sensor 2.8 V 3.5V SSOP-14, 5-Pin
- Infineon Surface Hall Effect Sensor 2.8 V 3.5V TSOP, 6-Pin
- Infineon 3 Axis Absolute Orientation Sensor 2.8 V 3.5V PG-TSOP-6-6-5, 6-Pin
- Infineon 3 Axis Surface Hall Effect Sensor 2.8 V 24V TSOP, 6-Pin
- Infineon Surface Hall Effect Sensor -0.3 V 3.5V TSOP-6, 6-Pin
- Infineon Through Hole Hall Effect Sensor 2.8 V 3.5V SSO, 3-Pin
- Infineon 3 Axis PCB Sensor 2.8 V 5.5V PG-VSON-8, 8-Pin
