ROHM Surface Position Sensor 1.65 V 3.6V, VSON04Z1114A, 4-Pin
- RS Stock No.:
- 223-6199
- Mfr. Part No.:
- BU52422NUZ-ZE2
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-6199
- Mfr. Part No.:
- BU52422NUZ-ZE2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Sensor Type | Hall Effect | |
| Product Type | Position Sensor | |
| Technology | Analogue | |
| Mount Type | Surface | |
| Magnetic Type | Omnipolar | |
| Minimum Supply Voltage | 1.65V | |
| Package Type | VSON04Z1114A | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 4 | |
| Length | 1.1mm | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Height | 400μm | |
| Series | BU52422NUZ-Z | |
| Automotive Standard | No | |
| Supply Current | 4.4μA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Sensor Type Hall Effect | ||
Product Type Position Sensor | ||
Technology Analogue | ||
Mount Type Surface | ||
Magnetic Type Omnipolar | ||
Minimum Supply Voltage 1.65V | ||
Package Type VSON04Z1114A | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 4 | ||
Length 1.1mm | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Height 400μm | ||
Series BU52422NUZ-Z | ||
Automotive Standard No | ||
Supply Current 4.4μA | ||
The ROHM omnipolar detection Hall IC incorporating a polarity determination circuit enables separate operation of both the South and North poles.
Reduced a power supply noise with a built-in LDO
Micro power operation
Ultra-compact package
Nch open drain output
Related links
- ROHM Surface Position Sensor 1.65 V 3.6V 4-Pin
- Renesas Electronics Surface Position Sensor 3 V 3.6V TSSOP, 16-Pin
- KEMET Surface Position Sensor 2 V 15V 4-Pin
- ROHM 3 Axis Surface Accelerometer 1.7 V 4.5V VLGA012AV02A, 12-Pin
- ROHM Barometric Pressure Sensor Surface Mount 2000kPa Overload Max, CLGA12V025M
- Honeywell Surface Position Sensor 3.8 V 30V 3-Pin
- KEMET Surface Position Sensor 2.5 V 5.5V 5-Pin
- Infineon Surface Position Sensor 1 V 6.5V SG-WFWLB-6-3, 6-Pin
