Honeywell Surface Hall Effect Sensor 4.5 V 10.5 V, TO-92, 3-Pin
- RS Stock No.:
- 214-1483
- Mfr. Part No.:
- SS494B-SP
- Brand:
- Honeywell
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 1000 units)*
$18,012.00
(exc. GST)
$19,813.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | $18.012 | $18,012.00 |
| 2000 - 3000 | $17.562 | $17,562.00 |
| 4000 + | $17.292 | $17,292.00 |
*price indicative
- RS Stock No.:
- 214-1483
- Mfr. Part No.:
- SS494B-SP
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Hall Effect | |
| Technology | Hall Effect | |
| Mount Type | Surface | |
| Magnetic Type | Linear | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 10.5V | |
| Package Type | TO-92 | |
| Sensitivity | 5mV/g | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 3 mm | |
| Length | 4.06mm | |
| Series | SS490 | |
| Height | 1.7mm | |
| Automotive Standard | No | |
| Supply Current | 7mA | |
| Response Time | 3s | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Hall Effect Sensor | ||
Sensor Type Hall Effect | ||
Technology Hall Effect | ||
Mount Type Surface | ||
Magnetic Type Linear | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 10.5V | ||
Package Type TO-92 | ||
Sensitivity 5mV/g | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 3 mm | ||
Length 4.06mm | ||
Series SS490 | ||
Height 1.7mm | ||
Automotive Standard No | ||
Supply Current 7mA | ||
Response Time 3s | ||
Non Compliant
The Honeywell SS494B-SP Linear Hall effect Sensor IC has Laser-trimmed, thin film resistors that provide high accuracy (null to ±%, sensitivity up to ±3%) and temperature compensation.
Rail-to-rail operation provides more usable signal for higher accuracy.
Related links
- Honeywell Surface Hall Effect Sensor 4.5 V 10.5 V 3-Pin
- Honeywell Through Hole Hall Effect Sensor 4.5 V 10.5 V 3-Pin
- Honeywell 1-Axis Through Hole Hall Effect Sensor 4.5 V 10.5 V 3-Pin
- Honeywell Surface Hall Effect Sensor 4.5 V 24 V 3-Pin
- Honeywell Through Hole Hall Effect Sensor 4.5 V 24 V TO-92, 3-Pin
- Honeywell Surface Mount Hall Effect Sensor 4.5 → 10.5 V dc, Block Body
- Honeywell Through Hole Hall Effect Sensor 4.5 → 10.5 V dc
- Honeywell Ratiometric Hall Effect Sensor switching current 1.5 mA supply voltage 4.5 → 10.5 V dc
