Honeywell Technologies Hall Effect Sensor Surface, Ratiometric Output, Block Body, 10.5 V dc 10.5V
- RS Stock No.:
- 169-7669
- Mfr. Part No.:
- SS495A1
- Brand:
- Honeywell Technologies
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$21.74
(exc. GST)
$23.91
(inc. GST)
- RS Stock No.:
- 169-7669
- Mfr. Part No.:
- SS495A1
- Brand:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Product Type | Hall Effect Sensor | |
| Output Type | Ratiometric | |
| Body Style | Block | |
| Terminal Type | PCB Terminal | |
| Mount Type | Surface | |
| Maximum DC Voltage | 10.5V dc | |
| Switching Current | 8.7mA | |
| Maximum Supply Voltage | 10.5V | |
| Minimum Operating Temperature | -40°C | |
| Length | 4.06mm | |
| Depth | 1.6mm | |
| Width | 3mm | |
| Standards/Approvals | ESD | |
| Series | SS490 | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Product Type Hall Effect Sensor | ||
Output Type Ratiometric | ||
Body Style Block | ||
Terminal Type PCB Terminal | ||
Mount Type Surface | ||
Maximum DC Voltage 10.5V dc | ||
Switching Current 8.7mA | ||
Maximum Supply Voltage 10.5V | ||
Minimum Operating Temperature -40°C | ||
Length 4.06mm | ||
Depth 1.6mm | ||
Width 3mm | ||
Standards/Approvals ESD | ||
Series SS490 | ||
Maximum Operating Temperature 150°C | ||
Miniature Ratiometric Linear Hall Effect Sensors
Hall effect sensors with output proportional to supply voltage and the strength of the magnet field
Single current sinking or current sourcing linear output
Rail-to-rail operation provides more useable signal for higher accuracy
Responds to either positive or negative gauss
Good temperature stability
Typical applications include; current sensor, motor control, position control, encoder, metal detection, vibration sensor etc
Related links
- Honeywell Hall Effect Sensor Surface Block Body, 10.5 V dc 10.5V
- Honeywell Hall Effect Sensor Surface Flat Body, 10.5 V dc 10.5V dc
- Honeywell Hall Effect Sensor Surface Flat Body, 11 V dc 10.5V dc
- Honeywell Hall Effect Sensor Snap-in Block Body, 25 V dc 30V dc
- Honeywell Hall Effect Sensor Screw Block Body, 30 V dc 10V
- Honeywell Hall Effect Sensor Snap-in Block Body, 25 V dc 30V
- ROHM Hall Effect Sensor Surface Block Body 4.5V
- Honeywell Hall Effect Sensor Through Hole Surface Probe Flat Body, 32 V dc

