Baumer 1 Axis Sensor 8 V 30V, Analogue, 5-Pin

Subtotal (1 unit)*

$474.37

(exc. GST)

$521.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$474.37

*price indicative

RS Stock No.:
210-0655
Mfr. Part No.:
GIM140R-M1180.KC0.A
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Sensor Type

IEEE 802.3

Product Type

Sensor

Number of Axis

1

Technology

Analogue

Interface Type

Analogue

Minimum Supply Voltage

8V

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Pin Count

5

Maximum Operating Temperature

85°C

Length

45mm

Series

GIM140R

Width

48mm

Standards/Approvals

DIN EN 60068-2-27, DIN EN 61000-6-3, DIN EN 60529, DIN EN 61000-6-2, DIN EN 60068-2-6

Height

14mm

Automotive Standard

No

Supply Current

12mA

COO (Country of Origin):
IT
The Baumer 1-dimensional inclination sensor has analogue output and used MEMS capacitive measuring principle for sensor. It used metal housing which has measuring range 0 to 360° and protected against short circuit and polarity reversal. It used cable which is 0.3 m long.

Operating temperature -40 to+85 °C

Protection IP 67/IP 69K

Accuracy (+25 °C) ±0.4°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy