Baumer 1 Axis Sensor 8 V 36V, SAE J1939, Analogue, CAN, 8-Pin

Subtotal (1 unit)*

$998.29

(exc. GST)

$1,098.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$998.29

*price indicative

RS Stock No.:
210-0665
Mfr. Part No.:
GIM500R-M118.FC4.A
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Sensor Type

IEEE 802.3

Product Type

Sensor

Number of Axis

1

Technology

Analogue

Interface Type

SAE J1939, Analogue, CAN

Minimum Supply Voltage

8V

Maximum Supply Voltage

36V

Sensitivity

0.3%

Minimum Operating Temperature

-40°C

Pin Count

8

Maximum Operating Temperature

85°C

Standards/Approvals

EN 60068-2-6, EN 60068-2-27, EN 60529, ISO 11452-2/ISO 11452-5, EN 61000-6-4, ISO 7637-2, ECE Reg. No. 10R04, EN 61000-6-2

Length

52mm

Height

24mm

Series

GIM500R

Width

48mm

Response Time

0.5s

Supply Current

40mA

Automotive Standard

No

COO (Country of Origin):
DE
The Baumer GIM500R 1-dimensional inclination sensor has analogue output and used MEMS capacitive measuring principle for sensor. It used metal housing which has measuring range 0 to 360° and protected against polarity reversal. It used connector M12 with cable which is 1 m long.

Operating temperature -40 to+85 °C

Protection IP 69K

Temperature coefficient 0,008 °/K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy