STMicroelectronics 3 Axis Surface Accelerometer 2.16 V 3.6V, I2C/SPI, TFLGA, 16-Pin

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$61,580.00

(exc. GST)

$67,736.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 16000$15.395$61,580.00-
20000 +$14.887$59,548.003%

*price indicative

RS Stock No.:
196-1924
Mfr. Part No.:
H3LIS331DLTR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Sensor Type

Accelerometer

Product Type

Accelerometer

Number of Axis

3

Technology

Digital

Mount Type

Surface

Interface Type

I2C/SPI

Maximum Frequency Response

400kHz

Minimum Frequency Response

0kHz

Minimum Supply Voltage

2.16V

Package Type

TFLGA

Maximum Supply Voltage

3.6V

Sensitivity

195mg/digit

Minimum Operating Temperature

-40°C

Pin Count

16

Maximum Operating Temperature

85°C

Height

3mm

Standards/Approvals

No

Width

3mm

Series

H3LIS331DLTR

Length

3mm

Automotive Standard

No

Supply Current

300μA

COO (Country of Origin):
MT
The H3LIS331DL is a low-power high-performance 3-axis linear accelerometer belonging to the “nano” family, with digital I2C/SPI serial interface standard output. The device features ultra-low power operational modes that allow advanced power saving and smart sleep-to-wakeup functions. The H3LIS331DL has dynamically user-selectable full scales of ±100g/±200g/±400g and it is capable of measuring accelerations with output data rates from 0.5 Hz to 1 kHz. The H3LIS331DL is available in a small thin plastic land grid array package (LGA) and it is guaranteed to operate over an extended temperature range from -40 °C to +85 °C.

Wide supply voltage, 2.16 V to 3.6 V

Low-voltage compatible IOs, 1.8 V

Ultra-low power consumption down to 10 μA in low-power mode

±100g/±200g/±400g dynamically selectable full scales

I2C/SPI digital output interface

16-bit data output

Sleep-to-wakeup function

10000 g high-shock survivability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy