Infineon 2 Axis Surface Angle Sensor 3 V 5.5V, PG-DSO, 8-Pin

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
193-9586
Mfr. Part No.:
TLE5009 E1010
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Sensor Type

Position Sensor

Product Type

Angle Sensor

Number of Axis

2

Technology

GMR

Mount Type

Surface

Maximum Frequency Response

30kHz

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.5V

Package Type

PG-DSO

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Pin Count

8

Height

1.75mm

Length

5mm

Series

TLE5009

Width

4.2mm

Standards/Approvals

AEC-Q100

Response Time

9μs

Supply Current

10.5mA

Automotive Standard

AEC-Q100

3V to 5.5V operating supply voltage

Low current consumption and very quick start up

Overvoltage detection

360° contactless angle measurement

Output amplitude optimized for circuits with 3.3V or 5V supply voltage (type -E10x0 or -E20x0 respectively)

Immune to air gap variations due to GMR based sensing principle

Output amplitude constant over a wide temperature range: -40°C to 150°C (junction temperature)

High accuracy typically 0.6° overall angle error

Green package with lead-free (Pb-free) plating

Target Applications:

Rotor position sensing for electric motor commutation

Rotary switches

Steering angle sensing

Valve or flap position sensing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy