STMicroelectronics 6 Axis Sensor 1.71 V 3.6V, SPI, VFLGA
- RS Stock No.:
- 193-5450
- Distrelec Article No.:
- 303-97-141
- Mfr. Part No.:
- ISM330DHCXTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 193-5450
- Distrelec Article No.:
- 303-97-141
- Mfr. Part No.:
- ISM330DHCXTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Sensor | |
| Number of Axis | 6 | |
| Technology | Gyroscope | |
| Interface Type | SPI | |
| Maximum Frequency Response | 20kHz | |
| Minimum Frequency Response | 1.6Hz | |
| Minimum Supply Voltage | 1.71V | |
| Package Type | VFLGA | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS, GREEN, ECOPACK | |
| Width | 3mm | |
| Series | ISM330DHCX | |
| Length | 2.5mm | |
| Height | 0.83mm | |
| Automotive Standard | No | |
| Response Time | 35ms | |
| Supply Current | 1.5mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Sensor | ||
Number of Axis 6 | ||
Technology Gyroscope | ||
Interface Type SPI | ||
Maximum Frequency Response 20kHz | ||
Minimum Frequency Response 1.6Hz | ||
Minimum Supply Voltage 1.71V | ||
Package Type VFLGA | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS, GREEN, ECOPACK | ||
Width 3mm | ||
Series ISM330DHCX | ||
Length 2.5mm | ||
Height 0.83mm | ||
Automotive Standard No | ||
Response Time 35ms | ||
Supply Current 1.5mA | ||
- COO (Country of Origin):
- MT
The STMicroelectronics ISM330DHCX is a system-in-package featuring a high-performance 3D digital accelerometer and 3D digital gyroscope tailored for Industry 4.0 applications.;STs family of MEMS sensor modules leverages the robust and mature manufacturing processes already used for the production of micromachined accelerometers and gyroscopes.;The various sensing elements are manufactured using specialized micromachining processes, while the IC interfaces are developed using CMOS technology that allows the design of a dedicated circuit which is trimmed to better match the characteristics of the sensing element.;In the ISM330DHCX the sensing elements of the accelerometer and of the gyroscope are implemented on the same silicon die, thus guaranteeing superior stability and robustness.;The ISM330DHCX has a full-scale acceleration range of ±2/±4/±8/±16 g and a wide angular rate range of ±125/±250/±500/±1000/±2000/±4000 dps that enable its usage in a broad range of applications.;All the design aspects and the calibration of the ISM330DHCX have been optimized to reach superior accuracy, stability, extremely low noise and full data synchronization.;An unmatched set of embedded features (Machine Learning Core, programmable FSM, FIFO, sensor hub, event decoding and interrupts) are enablers for implementing smart and complex sensor nodes which deliver high performance at very low power.;The ISM330DHCX is available in a 14-lead plastic land grid array (LGA) package.
Key Features
Related links
- STMicroelectronics 6 Axis Sensor 1.71 V 3.6V VFLGA
- STMicroelectronics 6 Axis Surface Motion Sensor Module 1.71 V 3.6V LGA-14L, 14-Pin
- STMicroelectronics 6 Axis Surface Motion Sensor Module 1.71 V 3.6V I2C 14-Pin
- STMicroelectronics 6 Axis Surface Inertial Sensor 1.71 V 3.6V LGA-14L, 14-Pin
- STMicroelectronics 6 Axis Surface Sensor 1.71 V 3.6V SPI LGA-14L, 14-Pin
- STMicroelectronics 6 Axis Surface Sensor 1.71 V 3.6V MIPI I3CSM LGA-14L, 14-Pin
- STMicroelectronics 6 Axis Surface Motion Sensor Module 1.71 V 3.6V MIPI I3CSM LGA-14L
- STMicroelectronics 6 Axis Surface Sensor 1.71 V 3.6V 14-Pin
