STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V, SPI, LGA, 12-Pin
- RS Stock No.:
- 193-5447
- Mfr. Part No.:
- IIS2MDCTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$20.63
(exc. GST)
$22.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,835 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 2495 | $4.126 | $20.63 |
| 2500 - 4995 | $4.02 | $20.10 |
| 5000 + | $3.956 | $19.78 |
*price indicative
- RS Stock No.:
- 193-5447
- Mfr. Part No.:
- IIS2MDCTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Sensor | |
| Sensor Type | Hall Effect | |
| Number of Axis | 3 | |
| Technology | Accelerometer | |
| Mount Type | Surface | |
| Interface Type | SPI | |
| Minimum Supply Voltage | 1.71V | |
| Package Type | LGA | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Sensitivity | 7mg/LSB | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 12 | |
| Height | 700μm | |
| Width | 2mm | |
| Series | IIS2MDC | |
| Standards/Approvals | No | |
| Length | 2mm | |
| Automotive Standard | No | |
| Supply Current | 1.13mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Sensor | ||
Sensor Type Hall Effect | ||
Number of Axis 3 | ||
Technology Accelerometer | ||
Mount Type Surface | ||
Interface Type SPI | ||
Minimum Supply Voltage 1.71V | ||
Package Type LGA | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Sensitivity 7mg/LSB | ||
Maximum Operating Temperature 85°C | ||
Pin Count 12 | ||
Height 700μm | ||
Width 2mm | ||
Series IIS2MDC | ||
Standards/Approvals No | ||
Length 2mm | ||
Automotive Standard No | ||
Supply Current 1.13mA | ||
- COO (Country of Origin):
- MT
The IIS2MDC has a magnetic field dynamic range up to ±50 gauss. The IIS2MDC includes an I2C serial bus interface that supports standard, fast mode, fast mode plus, and high-speed (100 kHz, 400 kHz, 1 MHz, and 3.4 MHz) and an SPI serial standard interface. The device can be configured to generate an interrupt signal for magnetic field detection. The IIS2MDC is available in a plastic land grid array package (LGA) and is guaranteed to operate over an extended temperature range from -40 °C to +85 °C.
3 magnetic field channels
Up to ±50 gauss magnetic dynamic range
16-bit data output
SPI/I2C serial interfaces
Analog supply voltage 1.71 V to 3.6 V
Selectable power mode/resolution
Single measurement mode up to 150 Hz
Support for hard-iron compensation
Programmable interrupt generator
Embedded self-test
Embedded temperature sensor
Related links
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V LGA, 12-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V SPI 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V LGA, 12-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V Serial-I2C Serial-3 Wire 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.62 V 3.6V LGA, 12-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V LGA, 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.62 V 3.6V SPI 12-Pin
- STMicroelectronics 3 Axis Surface Hall Effect Sensor 1.71 V 3.6V LGA, 12-Pin
