STMicroelectronics 3 Axis Surface Accelerometer 1.62 V 3.6V, I2C/SPI, LGA, 12-Pin

This image is representative of the product range

Get a bulk buy discount

Add 40000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 8000 units)*

$26,064.00

(exc. GST)

$28,672.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
8000 - 32000$3.258$26,064.00-
40000 +$2.932$23,456.0010%

*price indicative

RS Stock No.:
192-4663
Mfr. Part No.:
AIS2DW12TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Sensor Type

Accelerometer

Product Type

Accelerometer

Number of Axis

3

Technology

Digital

Mount Type

Surface

Interface Type

I2C/SPI

Maximum Frequency Response

100Hz

Minimum Frequency Response

1.6Hz

Minimum Supply Voltage

1.62V

Package Type

LGA

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Sensitivity

2.24mg/digit

Pin Count

12

Maximum Operating Temperature

85°C

Length

2mm

Width

2mm

Standards/Approvals

No

Series

AIS2DW12

Height

1mm

Supply Current

5μA

Automotive Standard

AEC-Q100

COO (Country of Origin):
MT
Supply voltage, 1.62 V to 3.6 V

Independent IO supply and supply voltage compatible

Ultra-low-power mode consumption down to 380 nA @1.6 Hz

±2g/±4g dynamically selectable full scales

High-speed I²C/SPI digital output interface

2 independent programmable interrupts

Single data conversion on demand

16-bit data output

Embedded temperature sensor

Self-test

32-level embedded FIFO

10000 g high shock survivability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy