ROHM 3-Axis Surface Mount Sensor, MLGA, I2C, 10-Pin

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-0401
Mfr. Part No.:
BM1422AGMV-ZE2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Sensor Type

Magnetometer

Number of Axis

3

Technology

Digital

Mounting Type

Surface Mount

Interface Type

I2C

Maximum Frequency Response

400kHz

Minimum Frequency Response

0kHz

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

1.7 V

Package Type

MLGA

Sensitivity

0.04µT/LSB

Pin Count

10

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

ROHM Magnetometer


The ROHM digital magnetometer IC is a 3 axis magnetic sensor that incorporates magneto impedance (MI) elements to detect the magnetic field and a control IC in a small package. It has 10 pin MLGA ema boss T/R package type. The voltage rating is 1.7V to 3.6V and 150uA current rating.

Features and Benefits


• 12bit/14bit digital output
• 3 axis magnetic sensor using MI elements
• Frequency response range between 0kHz and 400kHz
• I^2 C interface
• Operating temperature range between -40°C and 85°C

Applications


• Mobile phone, smartphone
• Wristwatch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy