Allegro Microsystems Surface Hall Effect Sensor 3 V 5.5V, SOIC, 8-Pin

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$6,939.00

(exc. GST)

$7,632.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$2.313$6,939.00-
6000 - 9000$2.255$6,765.002%
12000 +$2.22$6,660.004%

*price indicative

RS Stock No.:
172-9262
Mfr. Part No.:
ACS711KLCTR-12AB-T
Brand:
Allegro Microsystems
Find similar products by selecting one or more attributes.
Select all

Brand

Allegro Microsystems

Product Type

Hall Effect Sensor

Sensor Type

Hall Effect

Technology

Analogue

Mount Type

Surface

Magnetic Type

Linear

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.5V

Package Type

SOIC

Minimum Operating Temperature

-40°C

Sensitivity

100mV/A

Maximum Operating Temperature

125°C

Pin Count

8

Standards/Approvals

No

Width

3.9mm

Series

ACS711

Height

1.5mm

Length

4.9mm

Supply Current

4mA

Automotive Standard

No

Response Time

4.6μs

COO (Country of Origin):
TW

Up to 50A Integrated Current Sensor ICs, Allegro MicroSystems


Current sensing package with flip-chip technology

3000 Vrms galvanic isolation

High accuracy over temperature

Typical output error of 1%

Hall Effect Current Sensors, Allegro MicroSystems


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy