DiodesZetex Through Hole Micropower Omnipolar Hall-Effect Sensor Switch 2.5 V 5.5V, SIP, 3-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1000 units)*

$583.00

(exc. GST)

$641.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
1000 - 1000$0.583$583.00
2000 - 3000$0.569$569.00
4000 +$0.56$560.00

*price indicative

RS Stock No.:
170-8978
Mfr. Part No.:
AH180-PG-B
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Sensor Type

Hall Effect Sensors

Product Type

Micropower Omnipolar Hall-Effect Sensor Switch

Technology

Chopper Stabilised

Mount Type

Through Hole

Magnetic Type

Omnipolar

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

5.5V

Package Type

SIP

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Pin Count

3

Height

3.2mm

Length

4.3mm

Series

AH180

Width

1.6mm

Standards/Approvals

RoHS

Automotive Standard

No

Response Time

125μs

Supply Current

15μA

COO (Country of Origin):
CN

Hall Effect Switches & Latches, Diodes Inc


Hall Effect Sensors, Diodes Inc


A range of sensor ICs from Diodes Inc utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three Basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy